HARTING M8 and M12 Circular Cable Assemblies
HARTING M8 and M12 Circular Cable Assemblies
A Full Range of Styles with IP67 Protection
HARTING M8 and M12 A-code assemblies are available in all common single-ended and dual-ended units: male/male, female/female, and male/female, with straight/straight, straight/angled, and angled/angled connectors. The M12 12-pole assemblies include double-ended versions of the same connector, a male/female straight connector version, and male and female single-ended assemblies. HARTING also offers popular versions of B- and D-code overmolded cable assemblies, used in Profibus and Ethernet applications (up to 100 Mbit/s), respectively.

All HARTING M8 and M12 cable assemblies are IP67-rated and come in standard stocked lengths of 0.5, 1, 1.5, 2, 5, 7.5, and 10 meters; custom lengths and configurations also are available. All overmolded assemblies are available in both PVC and PUR jackets.

Features
  • M12 Assemblies Available in 3-, 4-, 5-, 8-, and 12-Pin Versions, in A-, B-, and D-Code
  • M8 Assemblies Available in 3- and 4-Pin Versions with Standard Coding
  • Molded Housings Available in Straight, Angled, or Combination Styles, Single- or Double-Ended
  • Sealed to IP67 Standards
  • Temperature Range: -25°C to +80°C

View All M8 Cable Assemblies >>

View All M12 Cable Assemblies >>