Traco Power TMDC Series Encapsulated DC-DC Converters
Traco Power TMDC Series DC-DC Converters
High-Performance DC-DC Converter Modules
The TMDC Series is a range of encapsulated, high-performance DC-DC converter modules. These 20/40/60 watt converters feature very high efficiencies of up to 92%, are built from the most reliable components, and are available as chassis-mount models with screw terminals or as PCB mount versions and have an extended operating range of -40°C to +85°C. The modules have an ultra-wide 4:1 input range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency at low load conditions. Remote On/Off and protection against overloads and short circuits are standard features.
Features
  • Fully Encapsulated, Low-Profile Plastic Casing
  • Convection Cooled, Full Load Temperature Operating of -40°C to +85°C
  • Chassis-Mount with Screw Terminals or PCB
  • Optional DIN Rail Adapter
  • I/O Isolation 2,5000 VDC (Functional)
  • Remote On/Off

View All TMDC Series >>