Amphenol Sine Ecomate® RM Series Connectors
High-Performance, Cost-Effective, Rugged Metal Shielded Connectors
The Ecomate® RM Series is the connector of choice wherever there are demanding interconnect architectures. The multi-way connectors are available in 7 shell sizes and 25 insert arrangements with a variety of wire gauge options. It is the high-performance, cost-effective solution of choice for customers. The series includes two kinds of connectors: Standard Products and High Amperage. Standard Products are widely used standardized connectors, while the High Amperage connectors are designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, High Amperage connectors are available in single-pole, high-power arrangements featuring RADSOK® technology. RADSOK® products are offered exclusively by Amphenol.

The Ecomate® RM Series are designed to be a competitive alternative to other industry-standard products while maintaining the best possible mechanical and environmental quality on the market. The Ecomate® RM Series features IP67 environmental sealing qualities, rugged nickel-plated aluminum outer shells, and bayonet locking systems that require only a 1/3 turn. The Ecomate® RM industrial-grade circular connectors are manufactured to be intermatable with other industry-standard connectors. All connectors are RoHS compliant.

PDF Ecomate® RM Catalog >>
Amphenol Sine Ecomate® RM Standard Products
View All Ecomate® RM Standard Products >>
  • Suitable for Indoor and Outdoor Applications
  • EMI/RMI Shielding Capability with Appropriate Backshell
  • Operating Temperature: -40°C to +105°C
  • 500 Mating Cyles
  • Contacts and Cord Grips Ordered Separately
  • High-Density Contact Arrangements Available
  • UL ECBT2 Certified
Amphenol Sine High Amperage Ecomate® RM
View All High Amperage Ecomate® RM >>
  • 3.6 mm to 10 mm Contact Sizes
  • Operating Temperature: -40°C to +125°C
  • Operating Voltage: 630 V
  • Current Rating at 25°C: 86 A to 300 A
  • Flammability Rating: UL94-V0
  • Low Contact Engagement/Separation Forces
  • Low Contact Resistance