XP Power Compact 350 W AC-DC Industrial Power Supplies
XP Power SMP350 Series
SMP350 Series Industrial Power Supplies
The SMP350 Series provides a range of rugged, enclosed 350 W supplies with integral fan, screw terminal connections, and a wide operating temperature range of -40°C to +70°C. All models feature high-efficiency and class B EMI emissions for ease of integration into the end application and offers remote On/Off to simplify system control. Packed in a 3.6" x 7.0" x 1.7" enclosure, the SMP350 Series offers power densities up to 13 W/in³ providing a compact, high-efficiency, and low-noise power solution.
Features
  • Rugged Industrial Construction
  • -40°C to +70°C Operation
  • Screw Terminals
  • Remote On/Off
  • Class B Emissions
PDF  SMP350 Series Datasheet

View All SMP350 Series >>