Red Lion PXU Series PID Controllers
PXU Series
Outstanding Control in a Small Form Factor for Industrial Environments
Red Lion PXU PID Controllers offer many unique features including a universal input for both temperature and process inputs, various sizes, including 1/16, 1/8, and 1/4 DIN models, and one of the largest dual line displays in the industry. Other features include on-demand auto tuning, two control outputs for reverse or direct application, and easy set-up with Crimson® 2.1 software.

Ramp/Soak capability has been added, which allows users the ability to change and hold machine temperature/process for a specific time period in order to easily integrate time-stepped processes. In addition, a second analog input, a second analog output, and a CT input have been added. Adding these new capabilities to the present features and functions of the PXU PID controllers, Red Lion now has one of the most complete PID controller lines in the industry.

Features
  • Universal Inputs: Thermocouple, RTD, 0-10 VDC, and 4-20 mA (0-50 mA)
  • Full PID Control with On-Demand Auto-Tuning and Independently Configured Outputs
  • Easy Programming with Front-Panel Pushbutton or Crimson® Software
  • Digital Pot Functionality
  • 100-240 VAC or 24 VDC Powered Models
  • Reduced Case Depth and IP65 Ingress Protection
PDF PXU Series Datasheet >>
PDF Industrial Automation Product Guide >>

View All PXU Series PID Controllers >>