Smarter and More Flexible Street Lighting Solutions
TE Connectivity (TE), a world leader in connectivity and sensors, introduces the LUMAWISE Series of lighting connectors. Included in this series is the LUMAWISE Endurance S Module, a new compact connectivity solution for smarter street lighting applications, reducing the complexity of the architecture. Also included is the LUMAWISE Endurance N Enhanced Base that helps to cut time to market for street lighting control projects and reduces costs of design changes in the process. LUMAWISE LED Holders mechanically secure and electrically connect CoB LEDs to a luminaire without the need to solder, allowing the LED to be directly attached to a PCB or heat sink, using a few standard screws. And lastly, the LUMAWISE Drive Z50 LED Holder Development Kit enables luminaire designers to purchase a single unit for desktop testing, product evaluation, and luminaire prototyping.
What's New

More Products
- Compact Size with Greater Flexibility in Luminaire Design
- IPX5 and IPX6 Sealing with No Mounting Screws
- Insert and Rotate to Lock Feature, No Tooling Required
- Poke-In Contacts
- NEMA/ANSI Street and Outdoor Lighting Control Solutions
- PBT Housing with Copper Alloy, Gold-Plated Dimming Contacts and Copper Alloy, Tin-Plated Power Contacts
- -40°C to +85°C Operating Temperature
- Solderless Electrical Connection to LED
- Integrated Poke-In Wire Termination
- Snap-In LED Retention on Some Versions
- High-Reflectivity Polymeric Housing Materials
- Wide Operating Temperatures
- Contains LED Holder, Cable Assembly, and Thermal Interface Material
- Meets Requirements of Zhaga Book 12
- Thermal and Electrical Connection to Four Different CoB Sizes; 16 x 19 mm, 19 x 19 mm, 20 x 24 mm, and 24 x 24 mm
- Available in Four Outputs; 350 mA, 500 mA, 700 mA, and 1050 mA