|
High-Reliability and Cost-Effective |
The PJA Series from Cosel is an economical, enclosed-type, AC-DC power supply with enhanced reliability. Cosel has just added PJA1000F and PJA1500F to the PJA series lineup (24 V and 48 V output). The PJA Series accepts a wide input range of 85-264 VAC and complies with the SEMI F47 standard. They can work in a wide ambient operating temperature range of -20° C up to +70° C, and have rated output voltage variations of 5 V (for 600 W), 12 V, 15 V, 24 V, 36 V, and 48 V, which are suitable for most industrial applications. They are suitable for laser equipment and large industrial equipment. If you are looking for a highly reliable, and cost-effective solution, PJA Series is the most ideal power supply for your application. |
Features
- Economical Design
- Wide Temperature Range (-20° C to +70° C,
Derating is Required)
- Compact Design 25% Smaller (Compared with PBA Series)
- Low Power Consumption (1.5 W typ AC240Vin at No Load)
- Complies with SEMI F-47
View All PJA Series >>
|
|