XP Power GCU500 Series Medical and ITE Power Supplies
X4230-LT Series
GCU Series
Up to 500 W of Power, Available in 12 to 48 VDC
The new XP Power GCU500 Series of 500 W medical and ITE power supplies come in a 3.3" x 6.5" x 1.55" package, and achieve EN55011/32 Level B conducted emissions compliance while maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT, and medical applications. The GCU500 Series is available in single-output versions from 12 to 48 VDC, features dual-fusing for compliance with IEC 60601-1, and produces minimal waste heat, with efficiencies over 92%. The GCU500 delivers up to 500 W of power over an operating range of -40°C to +70°C and offers remote on/off control and power fail signal along with 5 V standby and fan supplies. For an end fan version, please see the -EF suffix models.
Features
  • 250 W Convection and 500 W Force-Cooled Ratings
  • ITE and Medical Safety Approvals
  • Universal 80-264 VAC Input
  • -40°C to +70°C Operation
  • 3-Year Factory Warranty

View All GCU500 Series >>