Raspberry Pi 3 Model B+
Raspberry Pi 3 Model B+
Check Out the "+"
With an improvement in processor speed, the new Raspberry Pi 3 B+ improves performance when used in applications such as PC replacement (the Raspian software applications will run quicker, and graphics will load faster), media server (video streaming is smoother), and retro gaming (games will run quicker and more smoothly on old consoles such as PlayStation 1 and 2). Enhancements in the Raspberry Pi's networking abilities such as dual band WiFi, faster Ethernet, and all-new Power Over Ethernet (POE) functionality via POE HAT (coming soon), make the Model 3 B+ an ideal and cost-efficient solution for networking applications including wireless access points (WiFi and Bluetooth), IP, CCTV, security cameras, audio and video streaming, VoIP and video calling, and Internet servers.
Features
  • Thicker Traces to the PCB to Decrease Heat
  • 3X Faster Ethernet Compared to the Current Raspberry Pi 3
  • Dual Band WiFi Improves Streaming HD Video Over WiFi
  • 40-Pin GPIO Header and 4 USB 2.0 Ports
  • Power Consumption Lowered by Between 0.5 and 1 W
  • Audio Circuit Incorporates a Dedicated Low-Noise Power Supply
  • While Having Updated Features, the Raspberry Pi 3 Model B+ Has the Same Form Factor as Previous Model B Boards, So Adopting the B+ Is a Breeze

View the Raspberry Pi 3 Model B+ >>

View All Raspberry Pi Products >>

Industrial Applications
  • Health Care: Intelligent Bed Monitoring for Patients
  • Manufacturing: Measuring Temperature, Humidity, etc.
  • Industrial Automated Testing: Raspberry Pi Used as a "Test Jig"
  • Digital Advertising: Digital Panels
  • Network-Controlled 3D Printers


*Please note that the new NOOBS software is required to run the Raspberry Pi 3 Model B+. See stock number 71145746.