Nichicon LGN and LGU Series Capacitors
LGN and LGU Series
Long-Life, High-Performance Aluminum Electrolytic Capacitors with Snap-In Terminals
Nichicon developed the LGN and LGU Series primarily for use in industrial machinery and high-voltage inverter circuits. Because of the advances being made in high-voltage systems, due in part to the increasing demands for high efficiency and energy conservation, there is increasing demand for higher-voltage-resistance aluminum electrolytic capacitors. These capacitors are used in inverter power sources and other control circuitry. Demand is particularly strong for solar and wind power generators in the renewable energy market.
Features - LGN Series
  • Rated Voltage Range: 160 V to 500 V
  • Temperature Range: -40°C to +105°C (160 V to 250 V); -25°C to +105°C (350 V to 500 V)
  • Rated Capacitance Range: 56 µF to 3300 µF
  • One Rank Smaller Case Size Than LGU
Features - LGU Series
  • Rated Voltage Range: 16 V to 450 V
  • Temperature Range: -40°C to +105°C (16 V to 250 V); -25°C to +105°C (315 V to 450 V)
  • Rated Capacitance Range: 47 µF to 47000 µF
PDF Latest Technological Trends in Aluminum Electrolytic Capacitors for Robots

View All LGN Series >>

View All LGU Series >>