Brady BradyPrinter i7100 Industrial Label Printers
BradyPrinter i7100
High-Volume, High-Speed, Precision Printing
The high-performance, thin film, precision print head in the BradyPrinter i7100 is optimized for printing everything from very small labels with very small text (as small as 0.125" labels) to large labels with large text. This technology enables the i7100 to print lables for tough applications, including rating plates, high-temperature polymide materials, thick pushbutton labels, and many other specialty materials. Additionally, the print heads are automatically detected and calibrated by the central processing unit, with key data stored right in the print head.
Features
  • Multiple Connectivity Options: SD Card, 2x USB Host Interface Ports, USB 2.0 High-Speed Device Port, Ethernet 10/100 Base-T Port, RS232C Interface 1.200-230.400 Baud/8, I/O Interface, 1x 90-Pin Periphery Connection Port
  • Wide Range of Printable Material Options, Including Heat Shrink, Cable Tags, Pushbutton Labels, and High-Temperature Labels
  • Easy Operation: Quickly Adjust Printer Settings with Ultra-Intuitive Color Touch Screen
  • Print Speeds of Up to 11.8" per Second
  • Standard and Automatic-Peel Models, Each Available in 300 dpi or 600 dpi
PDF BradyPrinter i7100 Brochure >>
PDF Printer Comparison Guide >>
PDF 5-Year Warranty Information >>
 
  View All BradyPrinter i7100 Printers and Accessories >>