Altech GFL Series Branch Circuit Breakers with Ground Fault Relay
GFL Series
The First and Only UL 489 Ground Fault Relay in the Industry
The Altech GFL Series combines a branch circuit breaker and an equipment ground fault protector, features dual pole switching (with live and neutral disconnects,) and is designed to provide protection against short circuits, overloads, and AC ground faults (residual current faults), as well as pulsating DC ground faults.
Features
  • 1+N and 2+N Poles
  • Rated Frequency: 50/60 Hz
  • 240 VAC and 120/240 VAC
  • Rated Current: 5-40 A
  • Rated Short Circuit Capacity: 10 kA
PDF Why is Ground Fault Protection Important? >>
 
  View All GFL Series >>