SL Power 120 W Medical Power Supplies
MB120S Series
MB120S Series of Medical Power Supplies
The MP120S Series 120 W single-output medical power supplies are designed for next-generation medical applications. Feature-rich and highly efficient, all models in the MB120 product family can easily fit in a 1U chassis and provide 100 W of convection power. Input and output and internal temperature monitoring and alarms are features of the MB120 family. These BF-rated power supplies are compliant with AAMI ES/CSA C22.2/EN/IEC60601-1, 3rd Edition EMC requirements. They are designed to last 10 years or more when used in 40°C ambient temperature at 12 hours per day, 261 days per year.
Features
  • Small 2" x 4" Package
  • 4th Edition EMC
  • Low Leakage Performance
  • Class B EMI Performance
  • AAMI ES/CSA C22.2/EN/IEC60601-1 3rd Edition

View All MB120S Series >>