Dialight 670 Series Panel-Mount Indicators
LED Panel-Mount Indicators for 0.244" to 0.374" Mounting Holes
Dialight delivers superior high-intensity brightness that covers all applications, even daylight viewing. The Dialight 670 Series offers operating voltages of 2 VDC, 3.3 VDC, 6 VDC, 12 VDC, and 24 VDC with 24 AWG, 6" wire leads or terminals, depending on the model. These LED panel-mount indicators are designed for commercial and industrial use, with a wide range of colors and housings. Two models, 677 and 679, are water-tight, and carry NEMA 4X and IP66 ratings with a metal housing for more robust applications. The 670 Series are made for front-panel mounting in hole sizes from 5 mm to 16 mm (0.244" to 0.374") applications including power indication, status indication, maintenance and warning indication, and instrumentation.
Features
  • Low Power Consumption
  • No Heat Generated
  • Long Life, Lasting Up to 100,000 Hours
  • Colors Include Red, Green, Orange, Blue, and White (White Available in 676 Series Only)

  • Front-Panel Mounting
  • LED Can Be Recessed or Protrude from Housing (676 and 679 Series)
  • Housing Matches Emitted Color (678 Series)
676 Series
676 Series >>
  • Mounting Hole Size: 0.244"
  • Operating Voltage: 2 VDC (Red, Orange) & 3.3 VDC (Green, Blue, White)
  • Operating Temperature: -22°F to +185°F
  • Storage Temperature: -40°F to +212°F
PDF  676 Series Datasheet >>
677 Series
677 Series >>
  • Mounting Hole Size: 0.283"
  • Operating Voltage: 6 VDC, 12 VDC, and 24 VDC (No Resistor Required)
  • Operating Temperature: -4°F to +167°F
  • Storage Temperature: -40°F to +212°F
PDF  677 Series Datasheet >>
678 Series
678 Series >>
  • Mounting Hole Size: 0.323" to 0.335"
  • Operating Voltage: 2 VDC (Red, Orange) and 3.3 VDC (Green, Blue)
  • Operating Temperature: -4°F to +167°F
  • Storage Temperature: -40°F to +212°F
PDF  678 Series Datasheet >>
679 Series
679 Series >>
  • Mounting Hole Size: 0.374"
  • Operating Voltage: 6 VDC, 12 VDC and 24 VDC (No Resistor Required)
  • Operating Temperature: -4°F to +167°F
  • Storage Temperature: -40°F to +212°F
PDF  679 Series Datasheet >>