Mallory Sonalert SC Series Electronic Audible Alarms
SC Series
A Wide Variety of Sound Solutions
The Mallory SC Series offers a transducer with an indicator internally driven with piezo technology. Voltages range from 1 VDC to 250 VAC and an extensive range of warning sound options are available. Key markets for panel-mount audible alarms from Mallory are security management, environmental control, industrial, and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.
Features
  • Fits in 30 mm Panel Hole
  • UL Approved
  • Screw Terminals
  • dB Distance: 2 ft (60 cm)
  • NEMA 4X When Used with P/N ACC03
PDF Product Application Guide >>
 
  View All SC Series >>