Alpha Wire ThermoThin Hook-Up Wire
ThermoThin Wire
High-Temperature Performance in an Ultra-Thin Wire
New Alpha Wire ThermoThin hook-up wire addresses the need for a high-temperature wire that saves space and reduces weight. It is well suited for the oil and gas, semiconductor, energy generation and production, and military applications where space is at a premium and extreme temperatures must be withstood. ThermoThin wire offers excellent UV, chemical, and water resistance, and is RoHS2 and REACH compliant.
Features
  • Exceptionally Small and Lightweight
  • 36 AWG to 16 AWG Conductor Range
  • Nickel-Plated Copper Conductors
  • ECA Fluoropolymer Insulation
  • -150°C to +300°C Temperature Range
  • 600 V Performance
PDF ThermoThin Brochure >>
 
  View All ThermoThin Wire >>