SICK STR1 Transponder Safety Switch
STR1 Safety Switches
Compact Design and Flexible Mounting Options
The STR1 transponder safety switch has monitored semiconductor outputs (OSSDs) and can be safely connected either individually or in series. It can be used for applications where a high level of manipulation protection is required. The STR1 is available with three codes: universally coded, uniquely coded, and permanently coded. Universally coded sensors accept all actuators. An actuator must be taught into both the uniquely coded and permanently coded variants; this is the only actuator that the STR1 then accepts. The sensor has three active sensor surfaces, and actuators come in three different styles (standard, flat, and mini). This allows the STR1 to offer maximum mounting flexibility.
Features
  • Response Range of Up to 14 mm
  • Small Housing with Flexible Mounting Options
  • Sensor Activation Possible from 3 Sides
  • 3 Different Actuators Available
  • PL e (EN ISO 13849), SIL3 (IEC 61508)
PDF STR1 Series Datasheet >>
 
  View All STR1 Safety Switches >>