XP Power GSP500 and GSP750 Series Power Supplies
GSP500 and GSP750 Series
High-Efficiency 500 W and 750 W Models with IT and Medical Approvals
New XP Power GSP500 and GSP750 Series are compact, high-efficiency, 500 W and 750 W AC-DC power supplies with industrial and medical approvals. They are designed for OEMs looking to integrate a reliable power supply into medical, industrial, test and measurement, and instrumentation applications, especially those that have peak power demands of up to 900 W. Key applications including surgical, life support, imaging and blood processing products, and test and measurement equipment used in industrial markets that require high power density to save space and enable smaller end products. Each series includes three models offering output voltages of 12, 24, or 48 VDC, and features a 5 V standby supply rated at up to 3 A output to supply logic circuits, a key requirement for test and measurement applications.
Features
  • IT and Medical Safety Approvals
  • Convection/Forced-Cooled Ratings
  • Universal 80-264 VAC Input
  • -40°C to +70°C Operation
  • Remote On/Off
 
  View All GSP500 and GSP750 Series >>