Honeywell SZL-VL-S Series Miniature Industrial Limit Switches
SZL-VL-S Series
A Sealed, Compact, Easy-to-Install Solution
Honeywell SZL-VL-S Series miniature-type limit switches are designed for use in applications where limited mounting space is available. With an IP67 seal rating, these switches are suitable for OEM machinery that requires a rugged and reliable limit switch capable of being mounted in space-restricted applications. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination.

The SZL-VL-S Series switches have a split-housing design made of a die-cast body and head with a glass-filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. A modular actuator head design allows for configurations to meet a variety of application needs. SZL-VL-S switches are available globally and carry certifications for applications around the world.

Features
  • Approvals: CCC, CE, cULus
  • Sealed to IP67, NEMA 1, 12, 13
  • Snap-Action Contacts
  • Die-Cast Metal Housing with Glass-Filled, Flame-Retardant Thermoplastic Cover
  • Stainless Steel Levers with Either Steel or Nylon Rollers
  • Variety of Actuators
  • Positive-Opening Contacts (Side Rotary Version Only)
  • RoHS Compliant
  • Utilization Category: AC-15 A300 (380 VAC, 0.5 A), DC-13 Q300 (220 VDC, 0.05 A)
  • Mechanical Life Rating: 10 Million Cycles
  • Electrical Life Rating: 0.5 Million Cycles

View All SZL-VL-S Series >>