XP Power Compact, High-Efficiency 750 W AC-DC Power Supplies
GSP750 Series
Reliable Power Supply for Medical and Industrial Applications
XP Power GSP750 Series 750 W AC-DC power supply units offer high efficiency, a peak power capability of 900 W, single outputs, intelligent fan cooling, and industrial and medical safety approvals. The GSP750 Series comes in a low-profile 1U-high chassis with a footprint of only 4" x 10". This range is an excellent choice for designers looking for a fully featured 750 W supply in a compact mechanical package with class-leading efficiency.

In addition, for certain applications, the unit’s peak power capability of 900 W could offer reduced expenditure for companies rather than implementing a power supply that is rated for continuous operation at more than 750 W. Compared to competitive models, the GSP750 Series offers higher efficiency and a smaller mechanical package with a low profile, having the specific dimensions of 254 mm x 101.6 mm x 41.9 mm. This series offers a high efficiency of 90% and a very flat efficiency curve across the entire load range.

Features
  • 900 W Peak Power Rating for 100 ms
  • Universal 80-264 VAC Input
  • IT and Medical Safety Approvals
  • 1.0 W Standby Power
  • -40°C to +70°C Operation