WIKA Pressure Transmitters for Industrial Machines
S-20 Series
S-20 Series: Full-Featured
The S-20 is designed for general industrial applications and is the ideal solution for customers with demanding measuring requirements. It features very good accuracy, a robust design, and an exceptional number of variants for use in the widest range of applications.
Features
  • Measuring Type: Gauge, Vacuum, Absolute
  • Maximum Range: 20,000 psi
  • Accuracy: 0.125%
  • Long Term Drift: 0.1% span/yr
  • Temperature Error: 0.5%
  • Service Life (Cycles): 10 M
  • Process Connections: 23
  • Electrical Connections: 12
  • Output Signal (2-Wire, mA): 4-20 mA, 20-4 mA
  • Output Signal (3-Wire, VDC): 0-10, 0-5, 1-5, 0.5-4.5, 1-6, 10-0
Applications
  • Critical Industrial Applications
  • Demanding Applications in Research and Development
  • Harsh Environments
  • High Accuracy
PDF  Pressure Transmitter Selection Guide

View All S-20 Series >>

A-10 Series
A-10 Series: General Requirements
The A-10 is designed to fit many industrial and OEM pressure measurement applications. The rugged design provides resistance to vibration, shock, wide temperature variations, RFI, and other extreme environmental conditions.
Features
  • Measuring Type: Gauge, Vacuum, Absolute
  • Maximum Range: 14,500 psi
  • Accuracy: 0.25%
  • Long Term Drift: 0.1% span/yr
  • Temperature Error: 1%
  • Service Life (Cycles): 10 M
  • Process Connections: 21
  • Electrical Connections: 9
  • Output Signal (2-Wire, mA): 4-20 mA
  • Output Signal (3-Wire, VDC): 0-10, 0-5, 1-5, 0.5-4.5
Applications
  • Mechanical Engineering
  • Machine Tools
  • Process Control and Automation
  • Hydraulics and Pneumatics
  • Pumps and Compressors
PDF Pressure Transmitter Selection Guide

View All A-10 Series >>

O-10 Series
O-10 Series: OEM Modular
The O-10 is available in a large number of configurations to meet many application requirements. Options include many available process and electrical connections as well as all-industry standard pressure ranges and output signals. The O-10 pressure transmitter is ideally suited to OEM applications, and is made-to-order with an annual quantity requirement of more than 1,000 units of each part number.
Features
  • Measuring Type: Gauge, Vacuum
  • Maximum Range: 8,000 psi
  • Accuracy: 0.50%
  • Long Term Drift: 0.3% span/yr
  • Temperature Error: 1.5%
  • Service Life (Cycles): 10 M
  • Process Connections: 15
  • Electrical Connections: 6
  • Output Signal (2-Wire, mA): 4-20 mA
  • Output Signal (3-Wire, VDC): 0-10, 0-5, 1-5, 0.5-4.5
Applications
  • Hydraulics and Pneumatics
  • Pumps and Compressors
  • Machine Controls
  • Building Services
PDF Pressure Transmitter Selection Guide