SYLVANIA Canopy Luminaires
Canopy Luminaires
Ideal Replacement for Traditional HID Luminaires in Form and Function
Sylvania Canopy luminaires have a slim and extremely durable housing that makes them both aesthetically pleasing and beneficial for installation in tight ceiling spaces. Offering up to 78% in energy savings, these luminaires are ideal in place of traditional luminaires, or as new installations, and are offered in two wattages/lumen packages for use in canopies, entryways, parking garages, and stairwells.
Features
  • Offered in 40 W, 55 W, (45 W and 60 W for 347 V)
  • Up to 117 LPW
  • Input Voltage: UNV (120-277 V)
  • Control Ready with 0-10 V Dimming (Down to 12%) for Increased Energy Savings
  • Surface-Mount or Pendant Installation
  • cETLus, FCC, RoHS, DLC Standard, DLC Premium
PDF Canopy Luminaire Datasheet >>