Explore Power Supplies for Every Application from XP Power >>
XP Power World's Smallest 40 W 1.5" x 3" AC-DC Open Frame Power Supply
ECF40 Series
ECF40 Series Compact Open Frame Power Supplies
The XP Power next-generation ECF40 Series sets a new benchmark for 40 Watt open frame designs with a footprint of only 1.5" x 3" (38.1 mm x 76.2 mm), making it the smallest size in the industry. The profile is only 1.1" (28.0 mm). The new range has both medical 60601-1 and ITE 60950-1 safety approvals and provides 2 x MOPP isolation for medical applications.

With a 40 W output, the series offers six single-output models with either 12, 15, 18, 24, 36, or 48 VDC. This new range has a high 90% typical efficiency and has a very flat efficiency curve. Additional green mode power-saving features include <0.15 W no-load power consumption. Convection cooling allows an operating temperature range of -40°C to +70°C with no derating until 50°C. Full output power is available across the entire universal input range of 90-264 VAC.

EMC emissions comply with Class B limits for conducted noise. Input grounding can be either Class I or Class II and the ECF40 is covered by a 3-year warranty.

Features
  • Small Footprint: 1.5" x 3"
  • Low Profile: 1.1"
  • Medical and ITE Approvals
  • <0.15 W No-Load Input Power
  • 3-Year Factory Warranty
 
  View All ECF40 Series Power Supplies >>