Carlo Gavazzi IP69K Sensors and Cordsets
Stainless Steel Inductive Proximity Sensors and Cordsets for Harsh Environments
Carlo Gavazzi ICS Series inductive proximity sensors in stainless steel (AISI 316L) and CONB Series cordsets are ideal for food and beverage applications where sensors are exposed to high pressure and high temperature cleaning processes. They are fully sealed (IP69K rated) and resistant to all common acid and alkaline cleaning agents and disinfectants (ECOLAB certified). Available sensor outputs are open collector NPN or PNP transistors. A choice of M12, M18, and M30 sensor housings in 316L stainless steel are available in both standard and extended ranges.
Features
  • ECOLAB and FDA Certified Plastic
  • IP69K High-Pressure Washdown Resistant
  • Sensing Distances: 2-8 mm (M12),
    5-12 mm (M18), or 10-22 mm (M30)
  • Flush or Non-Flush Mountable
  • Extended Sensor Temperature Range: -40 to +80°C
  • M12 Version IP69K Connection Cables Are UL and ECOLAB Approved
PDF ICS Sensors Brochure >>
PDF ICS Sensors Datasheet >>
PDF CONB Cordsets Datasheet >>
 
  View All ICS Sensors >>
  View All CONB Cordsets >>