Wurth Electronics WE-PD Series Magnetically Shielded Power Inductors
WE-PD Series
Offering the Highest Possible Current Loading for SMD Inductors
Wurth Electronics WE-PD Series SMD power inductors are magnetically shielded for a low leakage field and low self-losses. They operate between -40°C and +125°C, and a reflow solder is recommended. Because of their all-in-one construction, WE-PD inductors are more suitable for high-vibration or high-shock applications. With a high storage capacity, WE-PD inductors feature the highest possible current loading for SMD inductors.
Features
  • Highest Possible Current Loading for SMD Inductors
  • Magnetically Shielded Version Results in Low Leakage Field
  • High Storage Capacity
  • -40°C to +125°C Operating Temperature Range
  • Reflow Recommended Solder Profile

View All WE-PD Series >>

Applications
  • Switching Regulators with Low Operating Voltages or with Extremely High Efficiency (>85%)
  • Computers and Laptops
  • Mobile Phones and Pagers
  • DC/DC Converters
  • Graphics Cards
  • High-Vibration or High-Shock Applications