Smiths Interconnect SH and SHE Series High-Current Spring Probes
A Wide Variety of High-Current Spring Probes with Many Center Choices
Smiths Interconnect offers two high-current probe designs. The SH Series features a bias ball, which is the most aggressive biasing technique to aid in assuring a low and consistent resistance, cycle after cycle. The SHE Series features a bias spring, an effective biasing technique for many applications. Interfaces are custom-designed to optimize the connection between the prober or handler and the test system. They suit both direct and indirect docking of the performance board to the DUT card or probe card. By taking advantage of this advanced spring contact technology, excellent electrical performance and extreme reliability in controlled impedance environments is assured.

PDF  Board Test Spring Probe Catalog >>

SH-100 & SHE-100
SH-100 & SHE-100 >>
  • 0.100" Centers
  • SH-100 and SHE-100 Series Probes and Receptacles
  • 8 A and 15 A Current Ratings
  • 4.0 and 6.7 oz Spring Force
  • 1.31" Overall Length

PDF  View Datasheet >>

SH-3 & SHE-3
SH-3 & SHE-3 >>
  • 0.125" Centers
  • SH-3 and SHE-3 Series Probes and Receptacles
  • 14 A and 27 A Current Ratings
  • 7.0 oz Spring Force
  • 1.31" Overall Length

PDF  View Datasheet >>

SH-4 & SHE-4
SH-4 & SHE-4 >>
  • 0.156" and 0.187" Centers
  • SH-4 and SHE-4 Series Probes and Receptacles
  • 21 A and 32 A Current Ratings
  • 10.0 oz Spring Force
  • 1.33" Overall Length

PDF  View Datasheet >>

SH-5 & SHE-5
SH-5 & SHE-5 >>
  • 0.187" Centers
  • SH-5 and SHE-5 Series Probes and Receptacles
  • 23 A and 39 A Current Ratings
  • 18.7 oz Spring Force
  • 1.42" Overall Length

PDF  View Datasheet >>

 
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: