Location: 
All Products
Switchcraft 900 Series Pushbutton Switches
IP68 NEMA Pushbutton Switches
These small momentary switches are completely enclosed in rugged metal housing ready for front or rear-panel mounting. The 921X and 921KX momentary, 0.5 A switching combined with 1-piece molded plastic body qualifies Cordette for all types of commercial and industrial usage. The 921 has a phono jack receptacle and a phono jack in handle to fit standard phono plugs. Switchcraft is a leading supplier of a broad line of components for the audio/video, broadcast, telecommunication, computer, medical, military, appliance, transportation, and instrumentation industries.
Features
  • IP68 NEMA
  • Rated for 250mA
  • 30W Max
  • AC Non-Inductive Load
  • RoHS Compliant
Applications
  • Communications Equipment
  • Medical Equipment (Nurse Call)
  • Instrumentation
Stock No. Mfr.'s Part # Description Price(USD)
70363360 913DS Switch, Pushbutton; SPDT; 250mA 125VAC; Capable of Contact Form A, B, C and D $6.27
70363361 913S Switch, Pushbutton; SPDT; 250mA 125VAC; Capable of Contact Form A, B and C $6.56
70812807 EP913DS14 Sealed Momentary Cable Switch, "D" Circuit, 0.140 - 0.170 Cable OD $16.44
70812808 EP913DS17 Sealed Momentary Cable Switch, "D" Circuit, 0.170 - 0.200 Cable OD $16.44
70812809 EP913DS20 Sealed Momentary Cable Switch, "D" Circuit, 0.200 - 0.230 Cable OD $16.44
70812920 EP913DS23 Sealed Momentary Cable Switch, "D" Circuit, 0.230 - 0.255 Cable OD $16.44
70812803 EP913S14 Sealed Momentary Cable Switch, StandardCircuit, 0.140 - 0.170 Cable OD $16.44
70812804 EP913S17 Sealed Momentary Cable Switch, StandardCircuit, 0.170 - 0.200 Cable OD $10.52
70812805 EP913S20 Sealed Momentary Cable Switch, StandardCircuit, 0.200 - 0.230 Cable OD $16.44
70812806 EP913S23 Sealed Momentary Cable Switch, StandardCircuit, 0.230 - 0.255 Cable OD $16.44