Patlite LR Series LED Signal Towers
Four Sizes Available - Choose a Pre-Assembled Model or Build Your Own
New LR Series LED signal towers from Patlite feature a uniform 360° light-emitting design that produces more than twice the light output of previous models. Pre-assembled units are available in 40 mm, 50 mm, 60 mm, and 70 mm sizes, or you can build a custom configuration from a selection of modular body units (in off-white, silver, or black), buzzers/flashers, LED units (in red, amber, green, blue, and white), and mounting brackets (direct or pole mount). A sleek, smooth form factor and durable, IP65/NEMA 4X and 13, polycarbonate resin body construction make the LR Series well-suited for use in harsh environments. The simple "twist and lock" system makes it easy to customize and reconfigure light and sound modules.

PDF LR Series Catalog >>
PDF LR Series Manual >>
PDF LR Series Instructions >>

View Compatible Mounting Brackets >>
View All Patlite Products >>

LR4 Series
LR4 Series, 40 mm Diameter
Pre-Assembled Units >>
Modular Components >>
LR5 Series
LR5 Series, 50 mm Diameter
Pre-Assembled Units >>
Modular Components >>
LR6 Series
LR6 Series, 60 mm Diameter
Pre-Assembled Units >>
Modular Components >>
LR7 Series
LR7 Series, 70 mm Diameter
Pre-Assembled Units >>
Modular Components >>