MEAN WELL GST Series (6-280 W) Industrial Adapters
MEAN WELL GST Series Industrial Adapters
Highly Reliable, Desktop Style Power Supplies
MEAN WELL GST Series industrial adapters are highly reliable, desktop style, single output, green adapters. The series supplies different models with output voltages ranging between 5 VDC and 48 VDC that can satisfy the demands for various consumer electronics devices. With efficiencies up to 89% and extremely low no-load power consumption (below 0.075 W), the GST Series is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and Code of Conduct (CoC) Version 5. This supreme feature allows these adapters to save energy when either under operating mode or in standby. All models feature a UL 94V-0 flame retardant plastic case and are certified for international safety standards.
Features
  • Energy Efficiency Level VI
  • Universal AC Input/Full Range
  • Protections: Short-Circuit, Overload, Over-Voltage
  • Fully Enclosed Plastic Case
  • 3-Year Factory Warranty
View All GST Series >>