Build Your Control Cabinet with Confidence >>
Phoenix Contact UNO POWER DIN Rail Power Supplies
UNO POWER
Small, Strong, and Up to 240 W
Thanks to their high power density, UNO POWER power supplies offer the ideal solution for loads up to 240 W, particularly in compact control boxes. The wide range of products covers all common voltage levels, and the output voltage can be set from 24 to 28 VDC via a potentiometer.

Compared with other products on the market, using the UNO POWER power supply provides excellent energy savings, achieved through low idling losses (below 0.3 W) and optimized efficiency. With over 90% efficiency at nominal load, just a small amount of electrical energy is converted into undesired heat energy.

Features
  • Save Energy, Thanks to Particularly Low Idling Losses and High Efficiency
  • Narrow Housings: 22 mm to 55 mm Wide, Depending on Model
  • Wide Range of Products Covers All Common Voltage Levels
  • Robust and Reliable at Temperatures from -25°C to 70°C
  • Performance Classes Up to 240 W
PDF UNO POWER Brochure >>
 
  View All UNO POWER Products >>