Location: 
All Products
SCHURTER FUS Series Fuseholders
Designed for Rough Duty and Quick Assembly
New SCHURTER FUS Series are high performance, shock-safe fuseholders, available in a snap-in, panel-mount style for quick assembly. They're designed for higher current and voltage ratings, and offer an ingress protection rating of IP67. These dust- and water-proof fuseholders are the first to be especially suited for equipment used in rough environments. They can be used wherever applications could potentially be exposed to adverse environmental influences; this includes equipment exposed to outdoor weather, oils, and chemicals, as well as in marine, laboratory, and mining environments. The FUS Series fuseholders are also highly suitable for use in the medical and food service industries, and production equipment subject to cleaning.
Features
  • 16 A at 500 VAC According to IEC
  • Up to 32 A at 600 VAC/VDC According to UL/CSA
  • IP67 Rated
  • Temperature Range of -40°C to -85°C
  • Meets IEC 60127-6 Edition 2.0 with Enhanced Fire Safety
  • Meets IEC 60335-1 for Appliances in Unattended Use
PDF FUS Series Datasheet >>
 
Stock No. Mfr.'s Part # Description Price(USD)
70979201 0031.9157 Shock-Safe Fuseholder; 6.3x32mm Fuse; Slotted; Quick-Connect 6.3x0.8mm; IP67; FUS $12.43
70979207 0031.9163 Shock-Safe Fuseholder; 6.3x32mm Fuse; Fingergrip; Quick-Connect 6.3x0.8mm; IP67; FUS $13.01
70979202 0031.9158 Shock-Safe Fuseholder; 5x20mm Fuse; Fingergrip; Quick-Connect 6.3x0.8mm; IP67; FUS $13.01
70979200 0031.9156 Shock-Safe Fuseholder; 5x20mm Fuse; Slotted; Quick-Connect 6.3x0.8mm; IP67; FUS $12.43
70979206 0031.9162 Shock-Safe Fuseholder; 5x20mm Fuse; Fingergrip; Solder; IP67; FUS Series $13.01
70979205 0031.9161 Shock-Safe Fuseholder; 6.3x32mm Fuse; Slotted; Solder; IP67; FUS Series $12.43
70979204 0031.9160 Shock-Safe Fuseholder; 5x20mm Fuse; Slotted; Solder; IP67; FUS Series $12.43
70979203 0031.9159 Shock-Safe Fuseholder; 6.3x32mm Fuse; Fingergrip; Quick-Connect 6.3x0.8mm; IP67; FUS $13.01