TE Connectivity M12 Field-Installable Connectors
M12 Value Line Field-Installable Connectors
Decrease Installation and Tooling Costs with Error-Free Field-Installable Connectors
TE Connectivity (TE) introduces a new series of M12 field-installable connectors that are used for the IP67 grade field termination of serial communication links and Ethernet connections. The M12 field-installable portfolio is part of TE's M8/M12 connector system, which helps ensure safe and reliable communication in harsh environments, supporting all industrial protocols. TE's full range of IP65 and IP67 shielded and unshielded M8/M12 connectors and cable assemblies helps decrease downtime and increase production efficiency. The M12 field-installable products are mainly used by installers and machinery manufacturers where standard cable assemblies with over-molded connectors are not an option.
Features
  • Extend the Life of Your Equipment with M8/M12 Connectors That Are Reliable in a Wide Variety of Applications and Harsh Environments
  • Decrease Installation and Tooling Costs with Error-Free Field-Installable Connectors
  • Supports Higher Bandwidth Needs, Meeting the Requirements of Up to 10 Gb/s
  • Available with Gold- or Silver-Plated Contacts for Even Higher Conductivity
 
  View All M12 Field-Installable Connectors >>