TE Connectivity CoolSplice Connectors - New Standard and Large Wire Series
Easy Installation and Reliable Connection
TE Connectivity’s CoolSplice connectors elegantly combine reliability with ease of termination. The CoolSplice connector from TE is suitable for splicing 22 AWG to 12 AWG (0.34 mm2 to 4 mm2) solid and stranded wire. A common pair of pliers is used for pushbutton terminatation of insulated wires into an insulation displacement crimp contact. An industry-proven reliable connection is provided and visually confirmed through the clear sidewall of the CoolSplice connector.

TE Connectivity’s CoolSplice connector portfolio has been expanded to include connectors suitable for larger wire sizes. All CoolSplice connectors allow for pushbutton termination using a common pair of pliers. Both wires are terminated independently for ease of use. This feature allows for factory pre-termination of one wire and field termination of the second during installation. All CoolSplice connectors offer a gel-filled sealed version of the standard product, extending the use of CoolSplice connectors into harsh environment applications. The design includes a clear body material for visual inspection of the termination that helps to distinguish between the standard and sealed product. Red, yellow, and blue color-coded termination buttons take the guess-work out of matching wire size to the appropriate connector.

Features
  • Enable a Waterproof Solution with Up to an IPX8-Rated Connector
  • Save Installation Time and Eliminate Pre-Strip Wires with Insulation Displacement Technology (IDC)
  • Achieve a Flexible Solution with a Connector Suitable for Solid and Stranded Wire
  • Easy Factory or Field Installation Using Independent Pushbutton Termination for the Left and Right Side of the Connector
View All CoolSplice Large Wire Series >>
View All CoolSplice New Standard Series >>