SMC AMG Series Water Separators
AMG Series
Water Droplet Removal in Compressed Air Lines
SMC AMG Series water separator removes 99% of the water drops from the air line in a compressed air system. These units do not require an electric power supply and are ideal when space is limited and a low-cost solution is desired. They are available in seven sizes with a variety of optional combinations (thread types, port sizes, drains, drain guide, flow direction, and bracket) to meet your application requirements, and operate at a maximum pressure of 145 PSI (1.0 MPa).
Features
  • Removes 99.9% of Liquid Water and Mist (Does Not Remove Moisture)
  • Modular Connection, Space-Saving Design, Labor-Saving in Piping
  • Compact and Lightweight
  • Use FRL Spacer/Mounting Brackets to Assemble with FRL Units
  • Replacement Element: 2-Year Life

View All AMG Series Water Separators >>
View All AMG Series Replacement Filters >>