Location: 
All Products
IMI Norgren VHLA Series
Robust, Manually Operated Rotary Lever Valves
IMI Norgren's VHLA Series manually operated rotary lever valves are a great choice to control compressed air (0-140 PSI) in heavy duty applications. VHLA valves feature a robust aluminum alloy body, steel lever rod, and NBR seal as standard, and are rated for temperatures between 23°F and 140°F. They are available with a choice of body size and port size (1/4", 3/8", or 1/2" NPT, with an ISO G option available upon request through Allied). Available valve functions are 4/2, 4/3 APB (All Ports Blocked), and 4/3 COE (Center Open to Exhaust). VHLA valves offer high flow rates from 400 L/min up to 3,100 L/min. All valves are panel mountable using the panel mounting nut accessory and can be serviced using the available seal repair kits and replacement lever option (available upon request through Allied).
 
  View All VHLA Series >>
Stock No. Mfr.'s Part # Description Availability Price(USD)
70925264 VHLA200-02A Valve, rotary, hand, VHLA Series 4/3 APB 1/4" NPT Ports 13 $47.78
70925266 VHLA202-02A Valve, rotary, hand, VHLA Series 4/2 1/4" NPT Ports 14 $47.78
70925267 VHLA300-03A Valve, rotary, hand, VHLA Series 4/3 APB 3/8" NPT Ports 5 $52.75
70925269 VHLA302-03A Valve, rotary, hand, VHLA Series 4/2 3/8" NPT Ports 4 $52.75
70925263 VHLA200-01A Valve, rotary, hand, VHLA Series 4/3 APB 1/8" NPT Ports 23 $47.78
70925265 VHLA201-02A Valve, rotary, hand, VHLA Series 4/3 COE 1/4" NPT Ports 7 $49.25
70925268 VHLA301-03A Valve, rotary, hand, VHLA Series 4/3 COE 3/8" NPT Ports 4 $57.78
70925280 VHLA400-04A Valve, rotary, hand, VHLA Series 4/3 APB 1/2" NPT Ports 0 $84.21