Location: 
All Products
Bourns 3590 Series Precision Potentiometers
The Precision Potentiometer with the Best Value
Designed for HMI applications, Bourns' 3590 Series of 10-turn potentiometers are the lowest cost precision potentiometers on the market. This 10-turn potentiometer features a bushing mount, optional AR pin, plastic or metal shaft and bushings, wirewound resistive element, solder lug or PC pin terminals, and full body seal option.

Features
  • Designed for HMI Applications
  • Bushing Mount
  • Optional AR Pin Feature
  • Plastic or Metal Shaft and Bushings
  • Wirewound
  • Solder Lugs or PC Pins
  • Sealable (Full Body Seal)
  View All 3590 Series >>
Stock No. Mfr.'s Part # Description Price(USD)
70153740 3590S-2-103L Pot; Wirewound; 10 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41
70153744 3590S-2-502L Pot; Wirewound; 5 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41
70153739 3590S-2-102L Pot; Wirewound; 1 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41
70153743 3590S-2-203L Pot; Wirewound; 20 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41
70153742 3590S-2-202L Pot; Wirewound; 2 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41
70153738 3590S-1-503L Pot; Wirewound; 50 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $16.18
70153737 3590S-1-502L Pot; Wirewound; 5 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41
70153735 3590S-1-103L Pot; Wirewound; 10 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41
70153741 3590S-2-104L Pot; Wirewound; 100 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $17.36
70154224 3590S-1-203L Pot; Wirewound; 20 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248" $13.41