Location: 
All Products
HARTING Han-Modular® Connector Series
Designed to Meet the Unique Needs of Any Application
HARTING's Han-Modular® Series offers over 50 different modules that allow you to create millions of combinations. Easily combine power, signal, data, and communications in a single connector.
Inserts
  • Multiple Termination Styles: Crimp, Screw, Axial-Screw,
    Cage-Clamp, or Quick-Lock®
  • Connections for Power, Signal, Data, Communications, and Even Pneumatics
    • Power Up to 200 A
    • Signal Up to 25 Pins in One Insert
    • Communications Up to Cat 6, with USB and Fiber Optic Models Available
    • Pneumatic and Coax Modules
  • Over 50 Different Modules Allow Creation of Custom Connectors Using Off-the-Shelf Parts
  • Multiple Tool-Less Termination Options Available
  • Robust and Compact Design
  • Efficient, with Simple and Quick Assembly
Hoods and Housings
  • Inserts Mount in Any Standard HARTING Han® B Hoods/Housings
  • Protection Ratings Ranging from IP65 to IP69K
  • Hood Materials Include Metal, Plastic, and Even Stainless Steel
  • Special Options Available for Other Applications
PDF  Han-Modular® Series Catalog >>

PDF  Han® Hoods and Housings Catalog >>

 
View All Han® Connectors  >>
Stock No. Mfr.'s Part # Description Availability Price(USD)
70104223 09140173101 HAN Modular, Insert, DDD Module, Female, 17 contacts, 160 V, 10A 533 $5.77
70104221 09140173001 HAN Modular, Insert, DDD Module, Male, 17 contacts, 160 V, 10A 646 $6.80
70104156 09140034501 Han Pneumatic Modular; Insert used with 3 mm and 4 mm Contacts; 4 Crimp Contact 407 $5.65
70104146 09140006252 Connector; Female Insert; Pneumatic Contact; 3 mm Tube; Han Modular 0 $7.61
70104158 09140052716 Han ES Modular; Female Insert; 5 Power Contacts; Cage Clamp Terminal; 16 A; 400 V 321 $14.50
70104157 09140052616 Han ES Modular; Male Insert; 5 Power Contacts; Cage Clamp Terminal; 16 A; 400 V 220 $13.31
70104155 09140022741 Han Axial Screw Modular; Female Insert; 2Crimp Contacts; 8-4 AWG; 70 A; 100 V 100 $36.30
70104154 09140022641 Han Axial Screw Modular; Male Insert; 2 Crimp Contacts; 8-4 AWG; 70 A; 100 V 222 $36.30
70104034 09140123101 Han DD Modular; Female Insert; 12 Crimp Contacts; 10 A; 250 V 251 $3.68
70103959 09140123001 Han DD Modular; Male Insert; 12 Crimp Contacts; 10 A; 250 V 762 $3.68