Amphenol RF AMMC Series
Low Profile (2.5 mm) and Extremely Small Footprint
Amphenol Micro Miniature Coaxial (AMMC) connectors are low profile (1.4 mm off the board) with an extremely small footprint (2 mm x 2 mm). These connectors feature high frequency broadband performance up to 6 GHz and easy snap on/off mating. The AMMC connectors are designed to be surface mounted, which allows for higher PC board densities.

Their light weight and compact design make AMMC PCB connectors optimal for Wireless, WLAN, Bluetooth, and GPS applications. They meet the high frequency transmission requirements of mobile phones, notebook computers, and tablets. Due to their ability to maintain superior signal integrity, AMMC connectors are also popularly used for antenna connections and cellular communications.

In addition to PCB connectors, Amphenol RF offers a full AMMC product portfolio which includes AMMC cable assemblies, coaxial adapters, and jumpers (on 0.81 mm and 1.13 mm cables).

Features
  • 100% Compatible with the W.FL Interface
  • Easy Snap-On/Off Mating
  • Right Angle Plugs Are Pre-Installed on 1.13 mm, 1.32 mm, or 1.37 mm Coaxial Cable and Tested Prior to Shipment
Applications
  • Wireless Internet (WiFi, WiMax, EvDO/EvDV Solutions)
  • Wireless Infrastructure (Cellular Base Stations)
  • RFID, Bluetooth, Handheld Devices
View All AMMC Series  >>