Bulgin Buccaneer 4000 Series Power and Data Connectors
Bulgin's Most Compact and Versatile Connector to Date
The Buccaneer 4000 Series has been developed to provide excellent sealing characteristics to IP66, IP68, and IP69K standards – ensuring true environmental protection in harsh conditions – as well as to withstand vibrations, shocks, and corrosion to EN/IEC 60068 requirements. Each unit has a UV-resistant, UL94-V0 flammability-rated plastic body equipped with a simple and efficient twist locking mechanism, allowing a secure connection without the need for special tools. Currently available in 3-, 8-, and 12-pole configurations rated up to 13 A and 600 V – plus a micro-B USB data connector – the 4000 Series offers a choice of solder and crimp contacts, and can accommodate cables from 3 to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 Series ideally suited to a wide range of marine, industrial, transport, and infrastructure applications, especially where space is at a premium.
Features
  • Sealed to IP66, IP68, IP69K When Mated with Compatible Connector
  • Pin or Socket Available
  • 3-, 8-, or 12-Pole Configurations Available
  • Crimp or Solder Contacts Available
  • Choice of Cable Acceptance from 3 mm to 7 mm, Depending on Part Code
PDF Buccaneer 4000 Series Brochure >>
Applications
  • Marine
  • Industrial
  • Transport and Infrastructure
  • Renewables
  • Recreation and Leisure
  • Data and Telecoms
  • Retail
  • Ideally Suited for Applications Where Space Is at a Premium
 
  View All Buccaneer 4000 Series >>