Extech Instruments Video Borescope Inspection Camera
Extech BR250
9 mm Camera Diameter and 3.5" Color TFT LCD Wireless Monitor
The Extech BR250 is a video borescope inspection camera with 9 mm camera diameter and 3.5-inch color TFT LCD Monitor. Ideal for home inspection (inspect in walls for mold, insect infestation, electrical wire or water pipe location), HVAC (inspect inside ducts, behind motors and compressors), automotive (view inside or around engines and transmissions), industrial (inspect weld integrity, process equipment, gears, and molding machines), aerospace (aircraft inspections for contamination, debris, cracks, or other damage), and government (safety and security inspections) applications. It features a glare-free close-up field of view, and the detachable, wireless color display can be viewed from a remote location up to 32 feet from the measurement point. The BR250 comes complete with four AA batteries, microSD memory card with SD adapter, USB cable, extension tools (mirror, hook, and magnet), video cable, AC adapter (100-240 V, 50/60 Hz), magnetic base stand, and hard case.
  • Includes 2 GB MicroSD Memory Card for Capturing Images (JPEG) or Video (AVI) for Viewing on Your PC
  • Detachable, Wireless Color Display Can Be Viewed from a Remote Location up to 32 ft (10 m) from Measurement Point
  • 39" (1 m) Flexible Gooseneck with Waterproof Camera (9 mm Diameter) and 4 Built-In Bright LED Lights for Illuminating Dark Areas
  • Captured Videos and Images Can Be Viewed on the Wireless Monitor or Transferred to Your PC via the MicroSD Card or USB Cable
  • Menus in 10 Languages: English, Chinese, German, French, Spanish, Portuguese, Italian, Japanese, Dutch, and Russian
PDF Extech BR250 Datasheet >>

View the Extech BR250 >>

  • Complete with 4 AA Batteries, Rechargeable Display Battery, MicroSD Card with Adapter, USB and Video Cable, Extension Tools, 100-240 V AC Adaptor, Stand, and Case