Littelfuse V48MLA1210H

Image may be a representation.
See specs for product details.
Multilayer Varistor 48Vrms 1210 MLA
Manufacturer #: V48MLA1210H
Allied Stock #: 70519283

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.48 (Each)
5 $0.48
50 $0.47
250 $0.44
500 $0.40
1250 $0.36
2500 $0.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Current, Peak : 250 A
Mounting Style : Surface Mount
Number of Circuits : 1
Package Type : 1210 (3225 Metric)
Series : MLA Series
Voltage, AC : 40 VAC
Voltage, DC : 48 VDC
Voltage, Varistor : 66.5 V

Overview

SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products

Product Added to Cart
Littelfuse
Multilayer Varistor 48Vrms 1210 MLA
Allied Stock #: 70519283
Mfr's Part #: V48MLA1210H
$0.480 Each
Quantity added: