Littelfuse V47ZA3P
ZA Series Metal Oxide Varistor 2.59nF, Clamping 93V, Varistor 51.7V
Mfr. Part #: V47ZA3P / RS Stock #: 70184718
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.49
5
$0.4508
10
$0.4165
100
$0.3822
250
$0.343
1000
$0.3038
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
30 V
Capacitance
2590 pF
Clamping Voltage
93 V
DC Voltage
38 V
Energy Rating
4.5 J
Mounting Style
Through Hole
Number of Circuits
1
Package Type
Disc 10mm
Peak Current
500 A A
Technology
Metal Oxide
Type
MOV
Varistor Voltage
51.7 V
Overview
The ZA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) designed for use in the protection of low and medium voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. These devices are available in five model sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm, and feature a wide VDC voltage range of 5.5 V to 615 V.
Features:
Average Power Dissipation of Transients Not to Exceed 0.2 W, 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 5 mm, 7 mm, 10 mm, 14 mm, and 20 mm Respectively
ZA Series Varistors Are Listed Under UL File No. E135010 as a UL Recognized Component
Halogen Free
Features: