Littelfuse V420LA40BP

Image may be a representation.
See specs for product details.
Varistor; Circuit Protection; 420VAC/560VDC; 1060V; 100A; Metal Oxide; 600pF
Manufacturer #: V420LA40BP
Allied Stock #: 70184704

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.19 (Each)
1 $1.19
10 $1.15
50 $1.09
100 $1.00
250 $0.91
500 $0.77
Availability

137 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 600 pF
Clamping Voltage : 1060 V
Current, Peak : 6500 A
Energy Rating : 160 Joules
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 20mm
Series : LA Series
Technology : Metal Oxide
Type : MOV
Voltage, AC : 420 VAC
Voltage, DC : 560 VDC
Voltage, Operating : 560 VDC
Voltage, Varistor : 720 V

Overview

Features:

  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively

  • Product Added to Cart
    Littelfuse
    Varistor; Circuit Protection; 420VAC/560VDC; 1060V; 100A; Metal Oxide; 600pF
    Allied Stock #: 70184704
    Mfr's Part #: V420LA40BP
    $1.190 Each
    Quantity added: