Littelfuse V220MA2A

Image may be a representation.
See specs for product details.
Varistor; 220 VAC (Max.) @ 85 ° C; 100 A @ 8⁄ 20 μ s; Metal Ox
Mfr. Part#: V220MA2A
Allied Stock#: 70184831

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.820 (Each)
1 $0.820
10 $0.800 (Save 2%)
50 $0.750 (Save 9%)
100 $0.690 (Save 16%)
250 $0.620 (Save 24%)
500 $0.530 (Save 35%)
Availability

536 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 21 pF
Clamping Voltage : 380 V
Current, Peak : 100 A
Energy Rating : 0.8 Joules
Insulation Resistance : 1000 Megohms (Max.)
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Axial
Series : MA Series
Technology : Metal Oxide
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -55 °C
Terminal Type : Axial Leaded
Type : MOV
Voltage, AC : 132 VAC
Voltage, DC : 181 VDC
Voltage, Operating : 220 VAC (Max.) @ 85 °C
Voltage, Varistor : 253 V

Overview

The MA Series of transient surge suppressors are axial lead Metal Oxide Varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment. They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required. The MA Series is offered with standard ('S' suffix) or tightened ('B' suffix) clamping voltage.
Features:

  • 3 mm Diamter Disc Size
  • Small Axial Lead Package
  • Wide Operating Voltage Range: - VMIACIRMS: 9-254 V - VMIDCI: 13-365 V
  • No Derating Up to 85°C Ambient

  • Product Added to Cart
    Littelfuse
    Varistor; 220 VAC (Max.) @ 85 ° C; 100 A @ 8⁄ 20 μ s; Metal Ox
    Allied Stock #: 70184831
    Mfr's Part #: V220MA2A
    $0.820 Each
    Quantity added: