Littelfuse V131HA40

Image may be a representation.
See specs for product details.
HA Series Metal Oxide Varistor 10nF; Clamping 345V; Varistor 225.5V
Mfr. Part#: V131HA40
Allied Stock#: 70184767

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.910 (Each)
1 $14.910
2 $14.612 (Save 2%)
5 $14.165 (Save 5%)
10 $13.568 (Save 9%)
25 $12.674 (Save 15%)
50 $11.630 (Save 22%)
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Peak : 40000 A
Mounting Style : Surface Mount
Number of Circuits : 1
Package Type : Disc 40mm
Series : HA Series
Voltage, AC : 130 VAC
Voltage, DC : 175 VDC
Voltage, Varistor : 225.5 V

Overview

High Energy Industrial HA Series Varistor, 2500 V Electric Strength
Availabel in clipped lead version for through hole board Mounting -designation "HC".
Designed to provide secondary surge protection in the outdoor and service entrance environment of buildings, and also in industrial applications for motor controls and power supplies used in the oil-drilling, mining, and transportation fields.

Product Added to Cart
Littelfuse
HA Series Metal Oxide Varistor 10nF; Clamping 345V; Varistor 225.5V
Allied Stock #: 70184767
Mfr's Part #: V131HA40
$14.910 Each
Quantity added: