Littelfuse KLDR003.TXP
Cartridge Fuse, T, 3A, 10.3 x 38.1mm
Mfr. Part #: KLDR003.TXP / RS Stock #: 70356083
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.10
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Melamine
Class
Supplemental
Current Rating
3 A
Mounting Type
Clip
Primary Type
Single Use Fuses
Speed
Slow Blow sec
Termination
Cartridge
Type
Cylindrical Fuses
Overview
KLDR fuses are time-delay fuses designed to protect control transformers, solenoids and similar inductive components with high magnetizing currents during the first half-cycle. They provide excellent protection of motor branch circuits containing IEC or NEMA rated motor controllers or contactors.
Features/Benefits
Meets UL and CSA standards
Class CC fuses are the smallest 600 V, 200,000 A.I.R. fuses approved for branch circuit protection
Rejection feature prevents use of fuses with lower interrupting ratings or voltage ratings when used with corresponding fuse holders
Extremely current limiting reduces damage caused by heating and magnetic effects of short-circuit currents
Applications
Transformer Protection
Features/Benefits
Applications