Littelfuse DK025LTP
DIODE GEN PURP 1KV 15.9A TO220
Mfr. Part #: DK025LTP / RS Stock #: 70184643
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$3.29
5000
$3.13
10000
$2.96
20000
$2.80
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Common Anode ; Common Cathode ; Thyristor
Current Squared Time Rating
508 A sq. s
Forward Current
25 A
Forward Voltage
1.6 V
Maximum Junction Temperature
125 °C
Maximum On State Current
25 A
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
3
Off State Voltage
1000 V
Operating Temperature
-40 to 125 °C
Package Type
TO-220AB
Primary Type
Rectifier
Product Header
25 A Series Teccor® Rectifier
Recovery Time
4 μs
Repetitive Peak Voltage
1000 V
Resistance, Thermal, Junction to Case
2.5 °C/W
Reverse Current
20 μA
Surge Current
350 A
Temperature Operating Range
-40 to +125 °C
Thyristor Type
SCR
Overview
Littelfuse manufactures 15 ARMS to 25 ARMS rectifiers with voltages rated from 200 V to 1000 V. Due to the electrically-isolated TO-220 package, these rectifiers may be used in common anode or common cathode circuits using only one part type, thereby simplifying stock requirements.