Littelfuse CG2-1000L

Image may be a representation.
See specs for product details.
SURGE ARRESTOR; 1000 V (TYP.) (BREAKDOWN); RUGGED CERAMIC-METAL PACKAGE; 125 DE
Mfr. Part#: CG2-1000L
Allied Stock#: 70184211

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 119
Pricing (USD) & Availability
Standard Pricing
$3.020 (Each)
1 $3.020
10 $2.930 (Save 3%)
50 $2.750 (Save 9%)
100 $2.540 (Save 16%)
250 $2.300 (Save 24%)
500 $1.960 (Save 35%)
Availability

119 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1 pF
Current, Supply : 20 A
Package Type : Leads
Series : CG2 Series
Type : ESD
Voltage, Breakdown : 1150 V
Voltage, Operating : 150 V
Voltage, Reverse : 1150 V

Overview

Littelfuse CG2 Series Gas diskharge Tube
Littelfuse CG2 series GDT plasma arresters are ideal for protecting equipment for which higher voltage limits and holdover voltages are necessary. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.

Product Added to Cart
Littelfuse
SURGE ARRESTOR; 1000 V (TYP.) (BREAKDOWN); RUGGED CERAMIC-METAL PACKAGE; 125 DE
Allied Stock #: 70184211
Mfr's Part #: CG2-1000L
$3.020 Each
Quantity added: