Littelfuse 0FLQ02.5T
Fuse, Midget, Time-Delay, 2.5 A, 500, 0.406 in., 1.5 in.
Mfr. Part #: 0FLQ02.5T / RS Stock #: 70184487
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.53
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FLQ 2 1/2
Class
Supplemental
Current Rating
2.5 A
Current, Ratings
2.5 A
DC Resistance
0.1381 Ohms
Diameter
0.406 in
Dimensions
1.50 in L
Mounting Type
Clip
Primary Type
Single Use Fuses
Speed
Slow Blow sec
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
500 V
Overview
500 V or less. Short Circuit Rating: 10,000 Amps. 13/32" × 1 1/2".