Littelfuse 0FLQ004.T

Image may be a representation.
See specs for product details.
Fuse; Midget; Time-Delay; 4 A; 500; 0.406 in.; 1.5 in.
Mfr. Part#: 0FLQ004.T
Allied Stock#: 70184489

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.730 (Each)
1 $19.730
10 $19.140
50 $17.950
100 $16.570
250 $14.990
Availability

150 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Supplemental
Current Rating : 4 A
Current, Ratings : 4 A
Diameter : 0.406 in.
Dimensions : 0.406 Dia. x 1.5 L in
Length : 1.5" (38.1mm)
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Resistance, DC : 0.0618 Ohms
Series : FLQ Series
Size : 5AG/Midget
Termination : Cartridge
Type : Slow Blow
Voltage Rating : 500 VAC

Overview

500 V or less. Short Circuit Rating: 10,000 Amps. 13⁄32" × 11⁄2".

Product Added to Cart
Littelfuse
Fuse; Midget; Time-Delay; 4 A; 500; 0.406 in.; 1.5 in.
Allied Stock #: 70184489
Mfr's Part #: 0FLQ004.T
$19.730 Each
Quantity added: